- Home ›
- All Products›
- 800092-SF
800092-SF
TE Connectivity / AMP Brand
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount
Search Keywords: 800092SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800092-SF
-
Alias/AKA:FN355-10-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$63.91
5
$57.03
20
$53.72
40
$50.78
60
$50.65
100
$47.95
260 +
$45.85
Click for Quote
Log in
to unlock special pricing