- Home ›
- All Products›
- 800091-SF
800091-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount
Search Keywords: 800091SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800091-SF
-
Alias/AKA:FN355-6-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$118.43
5
$110.75
10
$101.58
15
$94.80
20 +
$92.92
Click for Quote
Log in
to unlock special pricing