- Home ›
- All Products›
- 800090-SF
800090-SF
TE Connectivity / AMP Brand
3A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-3-05
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-3-05
Search Keywords: 800090SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800090-SF
-
Alias/AKA:FN355-3-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
260
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$64.62
5
$64.46
10
$48.34
15
$45.12
20 +
$44.22
Click for Quote
Log in
to unlock special pricing