- Home ›
- All Products›
- 800089-SF
800089-SF
TE Connectivity / AMP Brand
Power Line Filter - EMC/EMI - 20 A - 440 VAC - 3 Phase + Neutral Line - Terminal Block.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - EMC/EMI - 20 A - 440 VAC - 3 Phase + Neutral Line - Terminal Block.
Search Keywords: 800089SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800089-SF
-
Alias/AKA:FN355-20-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
20
can ship 8/31/26
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$80.57
5
$77.25
20
$60.54
40
$56.94
60
$54.94
100
$53.99
260 +
$53.85
Click for Quote
Log in
to unlock special pricing