- Home ›
- All Products›
- 800087-SF
800087-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount
Search Keywords: 800087SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800087-SF
-
Alias/AKA:FN354-4-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$170.33
6
$159.65
12
$151.02
18
$150.65
24 +
$150.27
Click for Quote
Log in
to unlock special pricing