- Home ›
- All Products›
- 800078-SF
800078-SF
TE Connectivity / AMP Brand
Pulse Transformer 3: 1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 3: 1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal PC Pin Thru-Hole
Search Keywords: 800078SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800078-SF
-
Alias/AKA:IT260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$13.31
100
$8.19
150
$6.49
200 +
$6.36
Click for Quote
Log in
to unlock special pricing