- Home ›
- All Products›
- 800071-SF
800071-SF
TE Connectivity / AMP Brand
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4Term. PC Pin Thru-Hole
Search Keywords: 800071SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800071-SF
-
Alias/AKA:IT237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.38
10
$11.35
25
$11.32
50
$8.49
75
$7.92
100 +
$7.77
Click for Quote
Log in
to unlock special pricing