- Home ›
- All Products›
- 800069-SF
800069-SF
TE Connectivity / AMP Brand
Pulse Transformer 2: 1: 1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 2: 1: 1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal PC Pin Thru-Hole
Search Keywords: 800069SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800069-SF
-
Alias/AKA:IT249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$4.16
50
$3.72
200
$3.59
400
$3.49
600
$3.48
1,000
$3.34
2,600
$3.20
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing