- Home ›
- All Products›
- 800068-SF
800068-SF
TE Connectivity / AMP Brand
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal PC Pin Thru-Hole
Search Keywords: 800068SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800068-SF
-
Alias/AKA:IT248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.23
10
$6.21
25
$6.20
50
$6.18
100
$4.63
150
$4.33
200 +
$4.24
Click for Quote
Log in
to unlock special pricing