- Home ›
- All Products›
- 800066-SF
800066-SF
TE Connectivity / AMP Brand
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4Term. PC Pin Thru-Hole
Search Keywords: 800066SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800066-SF
-
Alias/AKA:IT246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$6.40
25
$6.39
50
$6.36
100
$4.77
150
$4.46
200 +
$4.37
Click for Quote
Log in
to unlock special pricing