- Home ›
- All Products›
- 800054-SF
800054-SF
TE Connectivity / AMP Brand
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4Term. PC Pin Thru-Hole
Search Keywords: 800054SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800054-SF
-
Alias/AKA:IT245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
918
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.76
10
$10.28
25
$8.98
50
$8.40
100
$8.13
150
$7.80
200 +
$7.72
Click for Quote
Log in
to unlock special pricing