- Home ›
- All Products›
- 800043-SF
800043-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: 800043SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800043-SF
-
Alias/AKA:FN2010-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$13.18
25
$9.44
60
$9.26
120
$9.21
300
$8.98
540
$8.70
1,020 +
$8.66
Click for Quote
Log in
to unlock special pricing