- Home ›
- All Products›
- 800022-SF
800022-SF
TE Connectivity / AMP Brand
Cap Feed Through 0.0022uF 250VAC/300VAC 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.0022uF 250VAC/300VAC 100°C
Search Keywords: 800022SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800022-SF
-
Alias/AKA:FN7510-10-M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$66.93
5
$66.27
10
$55.55
30
$54.87
50
$52.20
100
$50.70
250 +
$50.45
Click for Quote
Log in
to unlock special pricing