- Home ›
- All Products›
- 800020-SF
800020-SF
TE Connectivity / AMP Brand
PVC Boots FN28x-FN39x 85mm 9mm cable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PVC Boots FN28x-FN39x 85mm 9mm cable
Search Keywords: 800020SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800020-SF
-
Alias/AKA:IB3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
30
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$2.43
100
$2.14
300
$2.01
600
$1.93
1,200
$1.84
2,700
$1.69
5,100
$1.57
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing