- Home ›
- All Products›
- 800009-SF
800009-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Search Keywords: 800009SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800009-SF
-
Alias/AKA:FN2010-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$28.82
10
$28.75
15
$28.68
30
$21.51
45
$20.08
60 +
$19.67
Click for Quote
Log in
to unlock special pricing