Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796988-5

6PCV-03-009

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6PCV-03-009
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 7969885
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796988-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796988-5 RoHS compliant?
Yes, 796988-5 is RoHS compliant.
What is the lead time for 796988-5?
The standard lead time for 796988-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,109
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$4.87
250
$4.86
500
$4.85
1,250
$4.84
2,500
$2.55
3,750
$1.76
5,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!