- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796985-9
796985-9
TE Connectivity / AMP Brand
JC6-Q308-12=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JC6-Q308-12=JC6 ASSEMBLY
Search Keywords: 7969859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796985-9
-
Alias/AKA:JC6-Q308-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Centerline (Pitch):.375 in, 9.53 mm
-
Connector Mounting Type:Board Mount
-
Current Rating (Max):20 A
-
Voltage Rating:300 V
-
Housing Material:Thermoplastic
-
Screw Plating Material:Zinc Chromate
-
Contact Current Rating (Max):20 A
-
UL Flammability Rating:UL 94V-0
-
Comment:Other options available upon request, consult our Product Information Center.
-
Block Style:Turret (Insulated)
-
Bottom Termination Type:Quick Connects
-
Product Type:Barrier Strip
-
Terminal Plating Material:Tin
-
Terminal Plating Finish:Bright
-
Terminal Material:Copper Alloy
-
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
Mounting Ears:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Packaging Quantity:40
-
Color:Black
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Screw Size:6-32
-
Screw Material:Steel
-
Packaging Method:Package
-
Mounting Insert:Without
-
Screw Head Type:Wire Clamp Combo Head
-
Connector System:Wire-to-Board
-
Length:5.189 in, 131.801 mm
-
Mounting Angle:Vertical
-
Mounting Options:End Mounting Ears
-
Number of Rows:1
-
Top Termination Type:Wire Clamp Combo Head
-
Number of Positions:12
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
24 Weeks
can ship
10/23/26
Tariffs may apply for U.S. shipments