- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796985-6
TE Connectivity / AMP Brand
796985-6
The 796985-6 is a #6 Series Tri-Barrier terminal block with a .375 inch centerline for panel or PCB mount applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796985-6
-
Alias/AKA:JC6-Q308-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:21
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C