- Home ›
- All Products›
- 796985-1
796985-1
TE Connectivity / AMP Brand
JC6-T208-03=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-T208-03=JC6 ASSEMBLY
Search Keywords: 7969851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting Options:End Mounting Ears
-
Contact Current Rating (Max):20 A
-
Screw Plating Material:Zinc Chromate
-
Top Termination Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Packaging Method:Package
-
Packaging Quantity:10
-
Connector Mounting Type:Board Mount
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Positions:3
-
Barrier Strip Style:Dual Barrier
-
Number of Levels:1
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Bottom Termination Type:Solder Turret
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Block Style:Flat Bottom with standoffs
-
Thread Size:6-32
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:1.814 in, 46.08 mm
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
130
$6.72
250
$4.13
380
$3.27
500 +
$3.21
Click for Quote
Log in
to unlock special pricing