- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796981-8
796981-8
TE Connectivity / AMP Brand
8 POS TERMI-BLOK R/A PLUG 7.62
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 POS TERMI-BLOK R/A PLUG 7.62
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 7969818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796981-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Circuit Application:Power & Signal
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Packaging Quantity:50
-
Screw Flange:Without
-
Screw Plating Material:Nickel
-
Block Type:Stacking
-
Wire Protection:With
-
Mounting Angle:Right Angle
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Screw Size:M3
-
Screwless Terminal Block:No
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:8
-
Housing Color:Green
-
Screw Material:Brass
-
Current Rating (Max):15 A
-
Terminal Block Connector Type:Plug
-
Packaging Method:Box
-
Voltage Rating:300 VAC
-
Centerline (Pitch):.3 in, 7.62 mm
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Interlock:Without
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Wire Entry Angle:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$9.63
100
$7.22
150
$6.74
200 +
$6.61
Click for Quote
Log in
to unlock special pricing