Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796981-5

5 POS TERMI-BLOK R/A PLUG 7.62

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK R/A PLUG 7.62
Search Keywords: 7969815
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796981-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    7.62 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 796981-5 RoHS compliant?
Yes, 796981-5 is RoHS compliant.
What is the lead time for 796981-5?
The standard lead time for 796981-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Manufacturer Stock:
1,200 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.75
25
$7.85
50
$7.07
100
$6.67
200
$6.19
300
$6.16
400 +
$6.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!