Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796981-4

4 POS TERMI-BLOK R/A PLUG 7.62

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK R/A PLUG 7.62
Search Keywords: 7969814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796981-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Current Rating (Max): 15 A
Stacking Configuration: Side Stackable
Screw Plating Material: Nickel
Connector System: Wire-to-Board
Contact Base Material: Phosphor Bronze
Screw Material: Brass
Contact Mating Area Plating Material: Tin
Number of Rows: 1
Packaging Method: Box
Wire Protection: With
Housing Material: PA 66
Number of Positions: 4
Packaging Quantity: 100
Terminal Block Connector Type: Receptacle
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Centerline (Pitch): .3 in, 7.62 mm
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Wire Entry Angle: 180°
Thread Size: M3
Product Orientation: Right Angle
Wire Entry Location: Side
Operating Voltage: 300 VAC
Primary Product Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796981-4 RoHS compliant?
Yes, 796981-4 is RoHS compliant.
What is the lead time for 796981-4?
The standard lead time for 796981-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$5.80
400
$3.57
600
$2.83
800 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!