- Home ›
- All Products›
- 796980-7
796980-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK VERT HDR 7.62
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS TERMI-BLOK VERT HDR 7.62
Search Keywords: 7969807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796980-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Packaging Quantity:50
-
Housing Material:PA 66
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):15 A
-
Number of Positions:7
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.3 in, 7.62 mm
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$2.476
100
$2.399
250
$2.291
500
$1.663
1,000
$1.246
2,500
$1.195
5,000
$0.991
7,500 +
$0.965
Click for Quote
Log in
to unlock special pricing