Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796980-5

5 POS TERMI-BLOK VERT HDR 7.62

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK VERT HDR 7.62
Search Keywords: 7969805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796980-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 15 A
Number of Positions: 5
Packaging Quantity: 100
Contact Base Material: Copper Alloy
Number of Rows: 1
Connector & Contact Terminates To: Printed Circuit Board
Packaging Method: Box
Terminal Block Connector Type: Header
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Housing Material: PA 66
Header Type: Fully Shrouded
Centerline (Pitch): .3 in, 7.62 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Stacking Configuration: Side Stackable
Operating Voltage: 300 VAC
Primary Product Color: Green
Termination Method to Printed Circuit Board: Through Hole - Solder
Product Orientation: Vertical
Termination Post & Tail Length: .138 in, 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796980-5 RoHS compliant?
Yes, 796980-5 is RoHS compliant.
What is the lead time for 796980-5?
The standard lead time for 796980-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$2.24
600
$1.38
900
$1.09
1,200 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!