- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796980-3
796980-3
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Top Entry Thru-Hole Box
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 7969803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796980-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$0.683
600
$0.604
1,050
$0.573
2,550
$0.570
5,100
$0.513
7,500
$0.511
10,050
$0.508
15,000 +
$0.505
Click for Quote
Log in
to unlock special pricing