- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 796966-1
796966-1
TE Connectivity / AMP Brand
Socket Contact Silver Crimp - 16-18 AWG - Power - High Current Type II/III+.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact Silver Crimp - 16-18 AWG - Power - High Current Type II/III+.
Product Highlights:
- Socket
- High Current
- Silver Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Copper Alloy Contact Material
Search Keywords: 7969661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796966-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
625
$56.62
1,250
$28.92
1,875
$19.68
2,500 +
$19.29
Click for Quote
Log in
to unlock special pricing