- Home ›
- All Products›
- 796964-2
796964-2
TE Connectivity / AMP Brand
PIN ASSY,18-16,HI CURRENT,TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSY,18-16,HI CURRENT,TAPE
Product Highlights:
- Pin
- High Current
- Silver Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Copper Alloy Contact Material
Search Keywords: 7969642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796964-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Mating Area Plating Material:Silver
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material Finish:Semi-Bright
-
Contact Orientation:Straight
-
Contact Current Rating (Max):23 A
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
Packaging Method:Tape Mounted
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Silver
-
Power Contact Type:Contact
-
Circuit Application:Power
-
Wire Insulation Support:Without
-
Sealable:No
-
Wire Contact Termination Area Plating Material Finish:Semi-Bright
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Thickness:200 µin, 5.08 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Wire Contact Termination Area Plating Thickness:200 µin, 5.08 µm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,250
$56.71
2,500
$28.96
3,750
$19.72
5,000 +
$19.32
Click for Quote
Log in
to unlock special pricing