Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796964-1

PIN ASSY,18-16 AWG,HI CURRENT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN ASSY,18-16 AWG,HI CURRENT
Product Highlights:
  • Pin
  • High Current
  • Silver Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Copper Alloy Contact Material
Search Keywords: 7969641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796964-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796964-1 RoHS compliant?
Yes, 796964-1 is RoHS compliant.
What is the lead time for 796964-1?
The standard lead time for 796964-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,300
Can Ship immediately
MOQ for out of Stock Qty:
625
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.04
100
$17.28
250
$16.82
625
$16.58
1,250
$16.54
1,875
$16.50
2,500 +
$16.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!