- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796949-9
796949-9
TE Connectivity / AMP Brand
9 POS TERMI-BLOK PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
9 POS TERMI-BLOK PCB MOUNT
Search Keywords: 7969499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796949-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3.795
400
$3.450
600
$2.720
800 +
$2.670
Click for Quote
Log in
to unlock special pricing