Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796949-6

6 POS TERMI-BLOK PCB MOUNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6 POS TERMI-BLOK PCB MOUNT
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 7969496
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796949-6
Alias/AKA: 2MV-06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796949-6 RoHS compliant?
Yes, 796949-6 is RoHS compliant.
What is the lead time for 796949-6?
The standard lead time for 796949-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,670
Can Ship immediately
Manufacturer Stock:
3,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.06
300
$2.01
500
$1.96
1,000
$1.95
2,500
$1.89
5,000
$1.88
7,500
$1.87
10,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!