Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796949-5

5 POS TERMI-BLOK PCB MOUNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK PCB MOUNT
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 7969495
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796949-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796949-5 RoHS compliant?
Yes, 796949-5 is RoHS compliant.
What is the lead time for 796949-5?
The standard lead time for 796949-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Manufacturer Stock:
1,200 can ship
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$3.09
300
$3.08
600
$1.90
900
$1.50
1,200 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!