- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796949-4
796949-4
TE Connectivity / AMP Brand
Wire-To-Board Terminal Block - 5.08 mm - 4 Positions - 30 AWG - 12 AWG - 3 mm² - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 5.08 mm - 4 Positions - 30 AWG - 12 AWG - 3 mm² - Screw.
Product Highlights:
- Connector
- Housing Color = Black
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 7969494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796949-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,978
Can Ship immediately
Manufacturer Stock:
2,100
can ship
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.6203
150
$1.4730
300
$1.4580
600
$1.4440
1,050
$1.3370
2,550
$1.2290
5,100
$1.2230
7,500
$1.2170
10,050 +
$1.2110
Click for Quote
Log in
to unlock special pricing