Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796949-2

TERMI-BLOK PCB MOUNT 2P. 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 2P. 5
Product Highlights:
  • Connector
  • Housing Color = Black
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 7969492
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796949-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796949-2 RoHS compliant?
Yes, 796949-2 is RoHS compliant.
What is the lead time for 796949-2?
The standard lead time for 796949-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,447
Can Ship immediately
On Order:
6,000   can ship 11/18/26
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.6000
600
$0.5320
1,200
$0.5015
2,700
$0.4956
5,100
$0.4944
7,500
$0.4931
10,200
$0.4919
15,000 +
$0.4478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!