- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796911-3
796911-3
TE Connectivity / AMP Brand
3 POS TERMI-BLOK PCB SD WR ENT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 POS TERMI-BLOK PCB SD WR ENT
Search Keywords: 7969113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796911-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:17.5 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$1.16
400
$1.15
600
$1.05
800 +
$1.02
Click for Quote
Log in
to unlock special pricing