- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 7-968970-1
TE Connectivity / AMP Brand
7-968970-1
MCP2.8 GEH ASSY 6P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MCP2.8 GEH ASSY 6P
Search Keywords: 79689701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-968970-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-968970-1 RoHS compliant?
Yes, 7-968970-1 is RoHS compliant.
What is the lead time for 7-968970-1?
The standard lead time for 7-968970-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,954
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
200
$1.573
250
$1.569
600
$1.565
1,200
$0.963
1,800
$0.763
2,400 +
$0.747
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT