- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796875-3
796875-3
TE Connectivity / AMP Brand
8PCR-14-006=#8 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCR-14-006=#8 TRIBARRIER
Search Keywords: 7968753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796875-3
-
Alias/AKA:8PCR-14-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:14
-
Maximum Current Rating:30/Contact A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
30
$40.88
60
$25.16
90
$19.92
120 +
$19.52
Click for Quote
Log in
to unlock special pricing