- Home ›
- All Products›
- 796875-2
796875-2
TE Connectivity / AMP Brand
8PCR-02-008=#8 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8PCR-02-008=#8 TRIBARRIER
Search Keywords: 7968752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796875-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Top Termination Type:Wire Clamp Combo Head
-
Number of Positions:2
-
Screw Material:Steel
-
Housing Material:Polypropylene
-
Contact Current Rating (Max):30 A
-
Barrier Strip Style:Tri-Barrier
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:10
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Number of Levels:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Circuit Application:Power
-
Screw Head Type:Combo Phil-Slot
-
Mounting Options:End Positions with Inserts
-
Connector Mounting Type:Board Mount
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Centerline (Pitch):.438 in, 11.1 mm
-
Block Style:Flat Bottom
-
Bottom Termination Type:Printed Circuit Pin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Operating Voltage:600 V
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:8-32
-
Product Orientation:Right Angle
-
Product Length:1.823 in, 46.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$23.80
200
$12.60
300
$8.87
400 +
$8.69
Click for Quote
Log in
to unlock special pricing