- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796867-5
796867-5
TE Connectivity / AMP Brand
5 POS TERMI-BLOK HDR VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 POS TERMI-BLOK HDR VERTICAL
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 7968675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796867-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3.102
15
$2.820
70
$2.690
150
$2.640
300
$2.630
600
$2.610
1,000
$2.600
5,000 +
$2.590
Click for Quote
Log in
to unlock special pricing
Accessories