Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796866-3

3 POS TERMI-BLOK HDR RT ANGLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS TERMI-BLOK HDR RT ANGLE
Search Keywords: 7968663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796866-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796866-3 RoHS compliant?
Yes, 796866-3 is RoHS compliant.
What is the lead time for 796866-3?
The standard lead time for 796866-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 524
Ships today, if you order in
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.93
100
$5.92
250
$5.90
400
$5.89
800
$3.12
1,200
$2.19
1,600 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!