- Главная страница ›
- All Products›
- 796864-7
796864-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK HDR RT ANGLE
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание
+
7 POS TERMI-BLOK HDR RT ANGLE
Search Keywords: 7968647
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:796864-7
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Carton
-
Housing Material:PA 66
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:7
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Header
-
Packaging Quantity:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Mounting Retention Type:Screw Mount , Thread
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
100
9 Weeks
Можно отправить
3/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
100
$8.27
200
$5.09
300
$4.03
400 +
$3.95
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены