- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796864-4
TE Connectivity / AMP Brand
796864-4
4 POS TERMI-BLOK HDR RT ANGLE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4 POS TERMI-BLOK HDR RT ANGLE
Search Keywords: 7968644
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796864-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Frequently Asked Questions
Is 796864-4 RoHS compliant?
Yes, 796864-4 is RoHS compliant.
What is the lead time for 796864-4?
The standard lead time for 796864-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
150
$6.33
300
$3.90
450
$3.09
600 +
$3.02
Click for Quote
Log in
to unlock special pricing
Accessories