- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796863-6
TE Connectivity / AMP Brand
796863-6
6 POS TERMI-BLOK PLUG VERTICAL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796863-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Quantity: | 100 |
| Screw Plating Material: | Nickel |
| Number of Rows: | 1 |
| Screwless Terminal Block: | No |
| Marking Color: | Black |
| Voltage: | 300 VAC |
| Housing Color: | Green |
| Threaded Flange: | With |
| Contact Mating Area Plating Material: | Tin |
| Mounting Angle: | Vertical |
| Connector Style: | Plug |
| Interlock: | Without |
| Connector System: | Wire-to-Board |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Screw Material: | Brass |
| Screw Size: | M3 |
| Contact Base Material: | Phosphor Bronze |
| Block Type: | Straight |
| Wire Entry Angle: | Side |
| Housing Material: | PA 66 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Current Rating (Max): | 15 A |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Number of Positions: | 6 |
| Packaging Method: | Carton |
| Wire Protection: | With |
| Contact Current Rating (Max): | 15 A |
| Screw Flange: | With |