- Home ›
- All Products›
- 796861-9
796861-9
TE Connectivity / AMP Brand
9 POS TERMI-BLOK PLUG VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 7968619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796861-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Plating Material:Nickel
-
Packaging Quantity:100
-
Number of Rows:1
-
Screw Material:Brass
-
Packaging Method:Carton
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Plug
-
Housing Material:PA 66
-
Contact Current Rating (Max):15 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Thread Size:M3
-
Wire Entry Angle:90°
-
Wire Entry Location:Side
-
Mounting Retention Type:Screw Mount , Thread
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$25.45
200
$13.47
300
$9.48
400 +
$9.29
Click for Quote
Log in
to unlock special pricing