- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796861-6
TE Connectivity / AMP Brand
796861-6
6 POS TERMI-BLOK PLUG VERTICAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6 POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 7968616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796861-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 796861-6 RoHS compliant?
Yes, 796861-6 is RoHS compliant.
What is the lead time for 796861-6?
The standard lead time for 796861-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$23.67
200
$12.53
300
$8.82
400 +
$8.64
Click for Quote
Log in
to unlock special pricing