Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796861-5

5 POS TERMI-BLOK PLUG VERTICAL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5 POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 7968615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796861-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Number of Positions: 5
Screw Plating Material: Nickel
Contact Mating Area Plating Material: Tin
Screw Material: Brass
Number of Rows: 1
Contact Base Material: Phosphor Bronze
Connector System: Wire-to-Board
Wire Protection: With
Terminal Block Connector Type: Plug
Contact Current Rating (Max): 15 A
Housing Material: PA 66
Packaging Method: Carton
Packaging Quantity: 150
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .2 in, 5.08 mm
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Operating Voltage: 300 VAC
Product Orientation: Vertical
Primary Product Color: Green
Thread Size: M3
Mounting Retention Type: Screw Mount , Thread
Wire Entry Location: Side
Wire Entry Angle: 90°
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796861-5 RoHS compliant?
Yes, 796861-5 is RoHS compliant.
What is the lead time for 796861-5?
The standard lead time for 796861-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$15.72
300
$8.32
450
$5.86
600 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!