- Home ›
- All Products›
- 796861-4
TE Connectivity / AMP Brand
796861-4
4 POS TERMI-BLOK PLUG VERTICAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4 POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 7968614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796861-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Number of Rows:1
-
Screw Plating Material:Nickel
-
Packaging Quantity:150
-
Housing Material:PA 66
-
Contact Current Rating (Max):15 A
-
Packaging Method:Carton
-
Wire Protection:With
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Thread Size:M3
-
Wire Entry Location:Side
-
Mounting Retention Type:Screw Mount , Thread
Tools/3D Models
+
Frequently Asked Questions
Is 796861-4 RoHS compliant?
Yes, 796861-4 is RoHS compliant.
What is the lead time for 796861-4?
The standard lead time for 796861-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$10.53
300
$6.48
450
$5.13
600 +
$5.03
Click for Quote
Log in
to unlock special pricing