Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796861-2

2 POS TERMI-BLOK PLUG VERTICAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 7968612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796861-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796861-2 RoHS compliant?
Yes, 796861-2 is RoHS compliant.
What is the lead time for 796861-2?
The standard lead time for 796861-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 713
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.68
50
$7.66
100
$7.64
300
$7.62
600
$4.04
900
$2.84
1,200 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!