- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796859-5
TE Connectivity / AMP Brand
796859-5
5 POS TERMI-BLOK PLUG RT ANGLE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5 POS TERMI-BLOK PLUG RT ANGLE
Product Highlights:
- Connector
- Connector Type = Plug
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 7968595
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796859-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |
Frequently Asked Questions
Is 796859-5 RoHS compliant?
Yes, 796859-5 is RoHS compliant.
What is the lead time for 796859-5?
The standard lead time for 796859-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$7.93
25
$6.44
50
$6.42
150
$5.97
300
$5.65
600
$5.63
1,050
$4.18
2,550 +
$4.07
Click for Quote
Log in
to unlock special pricing