Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796859-4

4 POS TERMI-BLOK PLUG RT ANGLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK PLUG RT ANGLE
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7968594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796859-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796859-4 RoHS compliant?
Yes, 796859-4 is RoHS compliant.
What is the lead time for 796859-4?
The standard lead time for 796859-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.58
25
$9.56
50
$9.54
100
$9.51
150
$9.49
300
$5.84
450
$4.62
600 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!