Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796859-2

Conn Eurostyle Block F 2 POS 5.08mm Screw RA Panel Mount 15A/Contact Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Panel Mount 15A/Contact Carton
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7968592
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796859-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796859-2 RoHS compliant?
Yes, 796859-2 is RoHS compliant.
What is the lead time for 796859-2?
The standard lead time for 796859-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,280
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.93
50
$2.79
300
$2.53
600
$2.44
1,200
$2.27
2,700
$2.10
5,100
$2.02
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!